


M22-5320205R | |
|---|---|
DigiKey Part Number | 952-M22-5320205RTR-ND - Tape & Reel (TR) 952-M22-5320205RCT-ND - Cut Tape (CT) 952-M22-5320205RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5320205R |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320205R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Mated Stacking Heights 4.6mm, 6.8mm |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,67890 € | 67,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,59170 € | 414,19 € |
| 1.400 | 0,56346 € | 788,84 € |
| 2.100 | 0,54757 € | 1.149,90 € |
| 3.500 | 0,52819 € | 1.848,67 € |
| 4.900 | 0,51581 € | 2.527,47 € |
| 7.000 | 0,50300 € | 3.521,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



