Similar




M22-3021900 | |
|---|---|
DigiKey Part Number | M22-3021900-ND |
Manufacturer | |
Manufacturer Product Number | M22-3021900 |
Description | CONN RCPT HSG 38POS 2.00MM |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3021900 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-3022000 | Harwin Inc. | 23 | 952-2029-ND | 1,74000 € | Similar |








