



M22-3021600 | |
|---|---|
DigiKey Part Number | M22-3021600-ND |
Manufacturer | |
Manufacturer Product Number | M22-3021600 |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3021600 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 1,00840 € | 25,21 € |
| 50 | 0,96020 € | 48,01 € |
| 100 | 0,91430 € | 91,43 € |
| 250 | 0,85704 € | 214,26 € |
| 500 | 0,81610 € | 408,05 € |
| 1.000 | 0,77714 € | 777,14 € |
| 3.000 | 0,71919 € | 2.157,57 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







