



M22-3011500 | |
|---|---|
DigiKey Part Number | M22-3011500-ND |
Manufacturer | |
Manufacturer Product Number | M22-3011500 |
Description | CONN RCPT HSG 15POS 2.00MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3011500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately |







