
M22-2731746 | |
|---|---|
DigiKey Part Number | M22-2731746-ND |
Manufacturer | |
Manufacturer Product Number | M22-2731746 |
Description | CONN HDR 2MM 17POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.165" (4.20mm) |
Packaging Bulk | Contact Length - Post 0.094" (2.40mm) |
Part Status Obsolete | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |

