Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2582505 | |
|---|---|
DigiKey Part Number | M22-2582505-ND |
Manufacturer | |
Manufacturer Product Number | M22-2582505 |
Description | CONN HEADER VERT 50POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.091" (2.30mm) |
Part Status Obsolete | Overall Contact Length 0.346" (8.80mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877585016 | Molex | 2.301 | WM18856-ND | 3,49000 € | Similar |
| MTMM-125-04-F-D-174 | Samtec Inc. | 0 | MTMM-125-04-F-D-174-ND | 4,08000 € | Similar |
| MTMM-125-06-F-D-200 | Samtec Inc. | 0 | MTMM-125-06-F-D-200-ND | 4,43000 € | Similar |
| MTMM-125-06-H-D-200 | Samtec Inc. | 0 | 612-MTMM-125-06-H-D-200-ND | 11,65000 € | Similar |
| MTMM-125-06-L-D-200 | Samtec Inc. | 0 | MTMM-125-06-L-D-200-ND | 4,96000 € | Similar |






