M22-2580846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.088
Unit Price: 1,37000 €
Datasheet

Similar


Molex
In Stock: 14.775
Unit Price: 1,40000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,79000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,94000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,34000 €
Datasheet
Connector Header Through Hole 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2580846

DigiKey Part Number
M22-2580846-ND
Manufacturer
Manufacturer Product Number
M22-2580846
Description
CONN HEADER VERT 16POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2580846 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.346" (8.80mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes