M22-2541805 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: 1,55884 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,48000 €
Datasheet
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2541805

DigiKey Part Number
M22-2541805-ND
Manufacturer
Manufacturer Product Number
M22-2541805
Description
CONN HEADER R/A 36POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2541805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.138" (3.50mm)
Part Status
Obsolete
Contact Length - Post
0.094" (2.40mm)
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-2542005Harwin Inc.0M22-2542005-ND1,55884 €Similar
TMM-118-01-F-D-RASamtec Inc.0TMM-118-01-F-D-RA-ND2,35000 €Similar
TMM-118-01-F-D-RA-001Samtec Inc.0TMM-118-01-F-D-RA-001-ND2,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes