M22-2540646 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 278
Unit Price: 0,82000 €
Datasheet

Similar


Samtec Inc.
In Stock: 92
Unit Price: 1,17000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Similar


Samtec Inc.
In Stock: 61
Unit Price: 1,20000 €
Datasheet

Similar


Samtec Inc.
In Stock: 57
Unit Price: 2,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 5.095
Unit Price: 0,85000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,04000 €
Datasheet
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2540646

DigiKey Part Number
M22-2540646-ND
Manufacturer
Manufacturer Product Number
M22-2540646
Description
CONN HEADER R/A 12POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2540646 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes