Similar
Similar
Similar



M22-2512205 | |
|---|---|
DigiKey Part Number | M22-2512205-ND |
Manufacturer | |
Manufacturer Product Number | M22-2512205 |
Description | CONN HEADER VERT 22POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2512205 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.287" (7.30mm) |
Part Status Obsolete | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 5.9mm, 8.6mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2512505 | Harwin Inc. | 200 | M22-2512505-ND | 1,35000 € | Similar |
| TMM-122-01-F-S | Samtec Inc. | 0 | TMM-122-01-F-S-ND | 1,99000 € | Similar |
| TMM-122-06-L-S | Samtec Inc. | 0 | TMM-122-06-L-S-ND | 2,58000 € | Similar |



