Similar
Similar
Similar
Similar



M22-2412046 | |
|---|---|
DigiKey Part Number | M22-2412046-ND |
Manufacturer | |
Manufacturer Product Number | M22-2412046 |
Description | CONN HEADER R/A 40POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2412046 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tube | Contact Length - Post 0.110" (2.79mm) |
Part Status Obsolete | Insulation Height 0.169" (4.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2042005 | Harwin Inc. | 416 | M22-2042005-ND | 2,43000 € | Similar |
| TMM-120-01-F-D-RA | Samtec Inc. | 0 | TMM-120-01-F-D-RA-ND | 2,61000 € | Similar |
| TMM-120-01-L-D-RA-001 | Samtec Inc. | 0 | TMM-120-01-L-D-RA-001-ND | 3,20000 € | Similar |
| TMMH-120-01-L-D-RA | Samtec Inc. | 47 | TMMH-120-01-L-D-RA-ND | 2,91000 € | Similar |






