M22-2411446 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 2,80000 €
Datasheet
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2411446

DigiKey Part Number
M22-2411446-ND
Manufacturer
Manufacturer Product Number
M22-2411446
Description
CONN HEADER R/A 28POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2411446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Tube
Contact Length - Post
0.110" (2.79mm)
Part Status
Obsolete
Insulation Height
0.169" (4.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A per Contact
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
951228-7622-AR3M03M9171-28-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable