Similar
Similar
Similar



M22-2041846 | |
|---|---|
DigiKey Part Number | M22-2041846-ND |
Manufacturer | |
Manufacturer Product Number | M22-2041846 |
Description | CONN HEADER R/A 36POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2041846 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2042005 | Harwin Inc. | 416 | M22-2042005-ND | 2,43000 € | Similar |
| TMM-118-01-F-D-RA | Samtec Inc. | 0 | TMM-118-01-F-D-RA-ND | 2,35000 € | Similar |
| TMM-118-01-F-D-RA-001 | Samtec Inc. | 0 | TMM-118-01-F-D-RA-001-ND | 2,48000 € | Similar |




