M22-2030246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 7.590
Unit Price: 0,15000 €
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: 0,31000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Samtec Inc.
In Stock: 126
Unit Price: 0,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 4.928
Unit Price: 0,37000 €
Datasheet

Similar


Samtec Inc.
In Stock: 662
Unit Price: 0,22000 €
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2030246

DigiKey Part Number
M22-2030246-ND
Manufacturer
Manufacturer Product Number
M22-2030246
Description
CONN HEADER R/A 2POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes