M20-9993246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 487
Unit Price: 1,10000 €
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 13,38685 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,07422 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.290
Unit Price: 11,70000 €
Datasheet

Similar


Samtec Inc.
In Stock: 220
Unit Price: 4,12000 €
Datasheet
Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 32 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9993246

DigiKey Part Number
M20-9993246-ND
Manufacturer
Manufacturer Product Number
M20-9993246
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.460" (11.68mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M20-9993245Harwin Inc.487M20-9993245-ND1,10000 €Similar
0022284320Molex0WM50014-32-ND1,14000 €Direct
342-90-132-00-591000Mill-Max Manufacturing Corp.034290-13200591000-ND13,38685 €Similar
77311-101-32LFAmphenol CS (FCI)077311-101-32LF-ND1,07422 €Similar
BBS-132-G-ASamtec Inc.1.290SAM1004-32-ND11,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes