Similar
Direct
Similar
Similar



M20-9992945 | |
|---|---|
DigiKey Part Number | M20-9992945-ND |
Manufacturer | |
Manufacturer Product Number | M20-9992945 |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9993045 | Harwin Inc. | 800 | M20-9993045-ND | 1,05000 € | Similar |
| 0022284293 | Molex | 0 | WM50016-29-ND | 2,15000 € | Direct |
| 890-70-029-10-001101 | Preci-Dip | 0 | 890-70-029-10-001101-ND | 0,98921 € | Similar |
| BBS-129-G-A | Samtec Inc. | 0 | 612-BBS-129-G-A-ND | 11,11000 € | Similar |
| PBC29SAAN | Sullins Connector Solutions | 0 | S1011E-29-ND | 1,78000 € | Similar |











