Similar
Direct
Similar
Similar
Similar
Similar



M20-9983546 | |
|---|---|
DigiKey Part Number | M20-9983546-ND |
Manufacturer | |
Manufacturer Product Number | M20-9983546 |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9983646 | Harwin Inc. | 259 | 952-2132-ND | 1,95000 € | Similar |
| 0010897701 | Molex | 0 | WM50022-70-ND | 3,58000 € | Direct |
| 0751020112 | Molex | 0 | WM50023-70-ND | 0,00000 € | Similar |
| 892-80-070-10-001101 | Preci-Dip | 0 | 892-80-070-10-001101-ND | 2,06606 € | Similar |
| TSW-135-24-L-D | Samtec Inc. | 0 | 612-TSW-135-24-L-D-ND | 3,91000 € | Similar |






