


M20-9981546 | |
|---|---|
DigiKey Part Number | M20-9981546-ND |
Manufacturer | |
Manufacturer Product Number | M20-9981546 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9981546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBD-115-T-A | Samtec Inc. | 77 | 612-BBD-115-T-A-ND | 4,29000 € | Similar |
| HTSW-115-24-L-D | Samtec Inc. | 0 | HTSW-115-24-L-D-ND | 2,18000 € | Similar |
| MTSW-115-08-T-D-240 | Samtec Inc. | 0 | MTSW-115-08-T-D-240-ND | 1,47000 € | Similar |
| TSW-115-24-L-D | Samtec Inc. | 0 | TSW-115-24-L-D-ND | 2,18000 € | Similar |
| ZW-15-07-T-D-220-085 | Samtec Inc. | 0 | 612-ZW-15-07-T-D-220-085-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74500 € | 7,45 € |
| 200 | 0,60335 € | 120,67 € |
| 600 | 0,55833 € | 335,00 € |
| 1.000 | 0,53856 € | 538,56 € |
| 5.000 | 0,48075 € | 2.403,75 € |
| 10.000 | 0,45783 € | 4.578,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

