Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9973545 | |
|---|---|
DigiKey Part Number | M20-9973545-ND |
Manufacturer | |
Manufacturer Product Number | M20-9973545 |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.116" (2.95mm) |
Part Status Obsolete | Overall Contact Length 0.551" (14.00mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 892-70-070-10-003101 | Preci-Dip | 0 | 892-70-070-10-003101-ND | 3,59370 € | Similar |
| HTSW-135-25-L-D-LA | Samtec Inc. | 0 | HTSW-135-25-L-D-LA-ND | 4,93000 € | Similar |
| HTSW-135-30-F-D | Samtec Inc. | 0 | HTSW-135-30-F-D-ND | 4,72000 € | Similar |
| MTSW-135-22-H-D-350 | Samtec Inc. | 0 | MTSW-135-22-H-D-350-ND | 10,32000 € | Similar |
| MTSW-135-22-H-D-400 | Samtec Inc. | 0 | MTSW-135-22-H-D-400-ND | 10,32000 € | Similar |



