Similar
Similar
Similar
Similar
Similar
Similar



M20-9953045 | |
|---|---|
DigiKey Part Number | M20-9953045-ND |
Manufacturer | |
Manufacturer Product Number | M20-9953045 |
Description | CONN HEADER R/A 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 892-18-060-20-001101 | Preci-Dip | 0 | 892-18-060-20-001101-ND | 7,84811 € | Similar |
| 892-18-060-20-002101 | Preci-Dip | 0 | 892-18-060-20-002101-ND | 7,98111 € | Similar |
| 892-70-060-20-001101 | Preci-Dip | 0 | 892-70-060-20-001101-ND | 3,33576 € | Similar |
| 892-70-060-20-002101 | Preci-Dip | 0 | 892-70-060-20-002101-ND | 3,78637 € | Similar |
| 892-80-060-20-001101 | Preci-Dip | 0 | 892-80-060-20-001101-ND | 2,99600 € | Similar |







