Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9762346 | |
|---|---|
DigiKey Part Number | M20-9762346-ND |
Manufacturer | |
Manufacturer Product Number | M20-9762346 |
Description | CONN HEADER VERT 46POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.452" (11.48mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901310783 | Molex | 0 | 0901310783-ND | 3,36026 € | Similar |
| 68491-446HLF | Amphenol CS (FCI) | 43 | 609-6347-ND | 1,88000 € | Similar |
| BBD-123-T-A | Samtec Inc. | 0 | BBD-123-T-A-ND | 6,45222 € | Similar |
| MTSW-123-08-F-D-315 | Samtec Inc. | 0 | MTSW-123-08-F-D-315-ND | 2,63000 € | Similar |
| TSW-123-24-F-D | Samtec Inc. | 0 | 612-TSW-123-24-F-D-ND | 2,86000 € | Similar |






