Similar
Similar
Similar
Similar
Similar



M20-9750546 | |
|---|---|
DigiKey Part Number | M20-9750546-ND |
Manufacturer | |
Manufacturer Product Number | M20-9750546 |
Description | CONN HEADER R/A 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-205HLF | Amphenol CS (FCI) | 3.347 | 609-4304-ND | 0,66000 € | Similar |
| 77315-101-05LF | Amphenol CS (FCI) | 0 | 609-77315-101-05LF-ND | 0,78000 € | Similar |
| 77315-113-05LF | Amphenol CS (FCI) | 0 | 77315-113-05LF-ND | 0,20858 € | Similar |
| 77315-818-05LF | Amphenol CS (FCI) | 0 | 77315-818-05LF-ND | 0,22106 € | Similar |
| PREC005SBAN-M71RC | Sullins Connector Solutions | 1.620 | S1112EC-05-ND | 0,34000 € | Similar |










