Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9743642 | |
|---|---|
DigiKey Part Number | M20-9743642-ND |
Manufacturer | |
Manufacturer Product Number | M20-9743642 |
Description | CONN HEADER R/A 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9743646 | Harwin Inc. | 0 | M20-9743646-ND | 1,12852 € | Similar |
| TSW-136-08-F-D-RA | Samtec Inc. | 0 | 612-TSW-136-08-F-D-RA-ND | 3,62000 € | Similar |
| TSW-136-08-H-D-RA | Samtec Inc. | 0 | 612-TSW-136-08-H-D-RA-ND | 10,74000 € | Similar |
| TSW-136-08-L-D-LA | Samtec Inc. | 0 | 612-TSW-136-08-L-D-LA-ND | 4,28000 € | Similar |
| TSW-136-08-S-D-LA | Samtec Inc. | 0 | 612-TSW-136-08-S-D-LA-ND | 6,46000 € | Similar |



