Similar
Similar
Similar
Similar
Similar



M20-9733045 | |
|---|---|
DigiKey Part Number | M20-9733045-ND |
Manufacturer | |
Manufacturer Product Number | M20-9733045 |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9733645 | Harwin Inc. | 0 | M20-9733645-ND | 0,00000 € | Similar |
| 0022284301 | Molex | 0 | WM50017-30-ND | 1,52000 € | Similar |
| 0022284304 | Molex | 0 | WM50018-30-ND | 2,49000 € | Similar |
| 8-146276-0 | TE Connectivity AMP Connectors | 0 | 8-146276-0-ND | 4,93503 € | Similar |
| 890-70-030-10-002101 | Preci-Dip | 0 | 890-70-030-10-002101-ND | 1,11581 € | Similar |






