Similar
Similar
Similar
Similar
Similar
Similar



M20-9722645 | |
|---|---|
DigiKey Part Number | M20-9722645-ND |
Manufacturer | |
Manufacturer Product Number | M20-9722645 |
Description | CONN HEADER VERT 52POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 52 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bulk | Contact Length - Post 0.122" (3.10mm) |
Part Status Obsolete | Overall Contact Length 0.496" (12.60mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9723645 | Harwin Inc. | 57 | 952-2844-ND | 2,83000 € | Similar |
| BBD-126-T-A | Samtec Inc. | 0 | BBD-126-T-A-ND | 7,51375 € | Similar |
| HTSW-126-24-G-D | Samtec Inc. | 0 | HTSW-126-24-G-D-ND | 4,85000 € | Similar |
| TSW-126-14-F-D | Samtec Inc. | 0 | 612-TSW-126-14-F-D-ND | 3,17000 € | Similar |
| TSW-126-16-L-D-LL | Samtec Inc. | 0 | 612-TSW-126-16-L-D-LL-ND | 3,18000 € | Similar |





