M20-9721846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.800
Unit Price: 2,11000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,73688 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,21667 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,41000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,38000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 2
Unit Price: 2,65000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,28000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,74000 €
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9721846

DigiKey Part Number
M20-9721846-ND
Manufacturer
Manufacturer Product Number
M20-9721846
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
9.94mm, 10.64mm, 11.04mm, 16.54mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes