Similar
Similar
Similar
Similar
Similar



M20-9711246 | |
|---|---|
DigiKey Part Number | M20-9711246-ND |
Manufacturer | |
Manufacturer Product Number | M20-9711246 |
Description | CONN HEADER R/A 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.276" (7.00mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9961245 | Harwin Inc. | 599 | 952-3288-ND | 0,58000 € | Similar |
| 68016-112HLF | Amphenol CS (FCI) | 0 | 609-3316-ND | 0,51889 € | Similar |
| 68016-212HLF | Amphenol CS (FCI) | 2.373 | 609-3323-ND | 0,97000 € | Similar |
| 68016-412HLF | Amphenol CS (FCI) | 7.432 | 609-3330-ND | 0,64000 € | Similar |
| 77315-124-12LF | Amphenol CS (FCI) | 0 | 77315-124-12LF-ND | 0,72521 € | Similar |






