6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Harwin’s Company Overview

M20-9610646

DigiKey Part Number
952-1981-ND
Manufacturer
Manufacturer Product Number
M20-9610646
Description
CONN HDR 6POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
1.063" (27.000mm)
Manufacturer
Harwin Inc.
Length - Post (Mating)
0.283" (7.200mm)
Series
Length - Stack Height
0.661" (16.800mm)
Packaging
Bulk
Length - Tail
0.118" (3.000mm)
Part Status
Obsolete
Mounting Type
Through Hole
Number of Positions
6
Termination
Solder
Pitch
0.100" (2.54mm)
Contact Finish - Post (Mating)
Tin
Number of Rows
1
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.