Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-9610346

DigiKey Part Number
M20-9610346-ND
Manufacturer
Manufacturer Product Number
M20-9610346
Description
CONN HDR 3POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.063" (27.000mm)
Length - Post (Mating)
0.283" (7.200mm)
Length - Stack Height
0.661" (16.800mm)
Length - Tail
0.118" (3.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.