
M20-9610246 | |
|---|---|
DigiKey Part Number | M20-9610246-ND |
Manufacturer | |
Manufacturer Product Number | M20-9610246 |
Description | CONN HDR 2POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.063" (27.000mm) |
Manufacturer Harwin Inc. | Length - Post (Mating) 0.283" (7.200mm) |
Series | Length - Stack Height 0.661" (16.800mm) |
Packaging Bulk | Length - Tail 0.118" (3.000mm) |
Part Status Obsolete | Mounting Type Through Hole |
Number of Positions 2 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |

