Similar
Similar
Similar



M20-8771942 | |
|---|---|
DigiKey Part Number | M20-8771942-ND |
Manufacturer | |
Manufacturer Product Number | M20-8771942 |
Description | CONN HEADER SMD 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-8771546 | Harwin Inc. | 1.355 | M20-8771546-ND | 0,80000 € | Similar |
| TSM-119-01-L-SV | Samtec Inc. | 0 | TSM-119-01-L-SV-ND | 2,31000 € | Similar |
| TSM-119-01-S-SV-A-TR | Samtec Inc. | 0 | TSM-119-01-S-SV-A-TR-ND | 3,02564 € | Similar |




