Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-8762446P | |
|---|---|
DigiKey Part Number | M20-8762446P-ND |
Manufacturer | |
Manufacturer Product Number | M20-8762446P |
Description | CONN HEADER SMD 48POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 48 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.53mm, 12.23mm, 12.63mm, 18.13mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-124-02-F-DV | Samtec Inc. | 0 | TSM-124-02-F-DV-ND | 3,47111 € | Similar |
| TSM-124-02-F-DV-A | Samtec Inc. | 0 | TSM-124-02-F-DV-A-ND | 3,77222 € | Similar |
| TSM-124-02-G-DV | Samtec Inc. | 0 | TSM-124-02-G-DV-ND | 5,58444 € | Similar |
| TSM-124-02-G-DV-A | Samtec Inc. | 0 | TSM-124-02-G-DV-A-ND | 5,51111 € | Similar |
| TSM-124-02-L-DV-A-P-TR | Samtec Inc. | 0 | TSM-124-02-L-DV-A-P-TR-ND | 4,67000 € | Similar |






