


M20-8760842R | |
|---|---|
DigiKey Part Number | 952-M20-8760842RTR-ND - Tape & Reel (TR) 952-M20-8760842RCT-ND - Cut Tape (CT) 952-M20-8760842RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8760842R |
Description | CONN HDR 2.54MM SMT 16POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760842R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,91140 € | 91,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,83423 € | 291,98 € |
| 700 | 0,79440 € | 556,08 € |
| 1.050 | 0,77199 € | 810,59 € |
| 1.750 | 0,74467 € | 1.303,17 € |
| 2.450 | 0,72720 € | 1.781,64 € |
| 3.500 | 0,70915 € | 2.482,02 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

