


M20-8760242R | |
|---|---|
DigiKey Part Number | 952-3255-2-ND - Tape & Reel (TR) 952-3255-1-ND - Cut Tape (CT) 952-3255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8760242R |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8760242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.53mm, 12.23mm, 12.63mm, 18.13mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,48360 € | 48,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44266 € | 154,93 € |
| 700 | 0,42151 € | 295,06 € |
| 1.050 | 0,40962 € | 430,10 € |
| 1.750 | 0,39511 € | 691,44 € |
| 2.450 | 0,38584 € | 945,31 € |
| 3.500 | 0,37626 € | 1.316,91 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |






