Similar
Similar
Similar

M20-7893246 | |
|---|---|
DigiKey Part Number | M20-7893246-ND |
Manufacturer | |
Manufacturer Product Number | M20-7893246 |
Description | CONN RCPT 32POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.130" (3.30mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-7893646 | Harwin Inc. | 97 | 952-1945-ND | 3,60000 € | Similar |
| 89882-332LF | Amphenol CS (FCI) | 0 | 89882-332LF-ND | 3,45876 € | Similar |
| BCS-132-L-S-HE | Samtec Inc. | 501 | SAM1009-32-ND | 6,55000 € | Similar |





