M20-7881242 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 436
Unit Price: 2,84000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1
Unit Price: 2,48000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,25280 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 428
Unit Price: 3,49000 €
Datasheet
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Harwin’s Company Overview

M20-7881242

DigiKey Part Number
M20-7881242-ND
Manufacturer
Manufacturer Product Number
M20-7881242
Description
CONN RCPT 24POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7881242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.232" (5.90mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes