M20-7880946 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 4.180
Unit Price: 1,75000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1,50256 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 129
Unit Price: 1,35000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
M20-7880946 (TOP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M20-7880946 (TOP)
M20-7880946 (BOTTOM)
Harwin’s Company Overview

M20-7880946

DigiKey Part Number
952-2837-ND
Manufacturer
Manufacturer Product Number
M20-7880946
Description
CONN RCPT 18POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7880946 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.232" (5.90mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.