M20-7872946 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 7
Unit Price: 4,88000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7872946

DigiKey Part Number
M20-7872946-ND
Manufacturer
Manufacturer Product Number
M20-7872946
Description
CONN RCPT 58POS 0.1 TIN SMD
Customer Reference
Detailed Description
58 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.295" (7.50mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
10.04mm, 11.63mm
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Applications
General Purpose, Industrial, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M20-7872042Harwin Inc.7M20-7872042-ND4,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes