Similar
Similar
Similar
Similar
Similar

M20-7872246 | |
|---|---|
DigiKey Part Number | M20-7872246-ND |
Manufacturer | |
Manufacturer Product Number | M20-7872246 |
Description | CONN RCPT 44POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 44 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-122-F-DV-P | Samtec Inc. | 0 | SSM-122-F-DV-P-ND | 4,45900 € | Similar |
| SSM-122-F-DV-P-TR | Samtec Inc. | 0 | SSM-122-F-DV-P-TR-ND | 3,90690 € | Similar |
| SSM-122-L-DV-BE-A-K | Samtec Inc. | 0 | SSM-122-L-DV-BE-A-K-ND | 5,05900 € | Similar |
| SSM-122-S-DV-M-TR | Samtec Inc. | 0 | SSM-122-S-DV-M-TR-ND | 7,10440 € | Similar |
| SSM-122-SM-DV-M-TR | Samtec Inc. | 0 | SSM-122-SM-DV-M-TR-ND | 6,83349 € | Similar |



