Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M20-7871046 | |
|---|---|
DigiKey Part Number | M20-7871046-ND |
Manufacturer | |
Manufacturer Product Number | M20-7871046 |
Description | CONN RCPT 20POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC102KFMP-RC | Sullins Connector Solutions | 0 | NPPC102KFMP-RC-ND | 1,26304 € | Similar |
| NPTC102KFMP-RC | Sullins Connector Solutions | 0 | NPTC102KFMP-RC-ND | 1,14786 € | Similar |
| SFM710-NPPC-D10-SM-BK | Sullins Connector Solutions | 0 | SFM710-NPPC-D10-SM-BK-ND | 1,30492 € | Similar |
| SSM-110-F-DV | Samtec Inc. | 221 | SAM11897-ND | 2,49000 € | Similar |
| SSM-110-F-DV-BE-A-K-TR | Samtec Inc. | 0 | SSM-110-F-DV-BE-A-K-TR-ND | 2,23062 € | Similar |

















