
M20-7861642R | |
|---|---|
DigiKey Part Number | M20-7861642R-ND |
Manufacturer | |
Manufacturer Product Number | M20-7861642R |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.295" (7.50mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |

