M20-7852046 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,47000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7852046

DigiKey Part Number
M20-7852046-ND
Manufacturer
Manufacturer Product Number
M20-7852046
Description
CONN RCPT 40POS 0.1 TIN PCB
Customer Reference
Detailed Description
40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes