Similar

M20-7850642 | |
|---|---|
DigiKey Part Number | M20-7850642-ND |
Manufacturer | |
Manufacturer Product Number | M20-7850642 |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71991-306LF | Amphenol CS (FCI) | 475 | 609-3035-ND | 1,08000 € | Similar |







