
M20-7850246 | |
|---|---|
DigiKey Part Number | M20-7850246-ND |
Manufacturer | |
Manufacturer Product Number | M20-7850246 |
Description | CONN RCPT 4POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination |






