Similar
Similar
Similar
Similar

M20-7833046 | |
|---|---|
DigiKey Part Number | M20-7833046-ND |
Manufacturer | |
Manufacturer Product Number | M20-7833046 |
Description | CONN RCPT 60POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66953-030LF | Amphenol CS (FCI) | 2 | 609-2294-ND | 14,98000 € | Similar |
| 87606-330LF | Amphenol CS (FCI) | 0 | 87606-330LF-ND | 2,63785 € | Similar |
| 89891-330LF | Amphenol CS (FCI) | 0 | 609-89891-330LF-ND | 7,16000 € | Similar |
| NPPC302LFBN-RC | Sullins Connector Solutions | 0 | NPPC302LFBN-RC-ND | 2,15436 € | Similar |





