Similar
Similar
Similar

M20-7823446 | |
|---|---|
DigiKey Part Number | M20-7823446-ND |
Manufacturer | |
Manufacturer Product Number | M20-7823446 |
Description | CONN RCPT 34POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-7823646 | Harwin Inc. | 483 | 952-1947-ND | 2,86000 € | Similar |
| PPPC341LFBN-RC | Sullins Connector Solutions | 0 | S7067-ND | 1,08765 € | Similar |
| PPTC341LFBN-RC | Sullins Connector Solutions | 0 | S7032-ND | 1,04708 € | Similar |




