


M20-7823242 | |
|---|---|
DigiKey Part Number | 952-2832-ND |
Manufacturer | |
Manufacturer Product Number | M20-7823242 |
Description | CONN RCPT 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7823242 Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75915-332LF | Amphenol CS (FCI) | 637 | 609-75915-332LF-ND | 3,77000 € | Similar |
| ESS-132-T-03 | Samtec Inc. | 0 | ESS-132-T-03-ND | 8,67000 € | Similar |
| PPPC321LFBN-RC | Sullins Connector Solutions | 240 | S7065-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 14 | 3,07857 € | 43,10 € |
| 105 | 2,67010 € | 280,36 € |
| 504 | 2,39032 € | 1.204,72 € |
| 1.001 | 2,27742 € | 2.279,70 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



