Similar
Similar

M20-7822442 | |
|---|---|
DigiKey Part Number | M20-7822442-ND |
Manufacturer | |
Manufacturer Product Number | M20-7822442 |
Description | CONN RCPT 24POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 1 | Applications General Purpose, Industrial, Telecommunications |
Mounting Type Through Hole | Insulation Material Polyamide (PA6T), Nylon 6T |
Termination | Contact Shape Square |
Fastening Type Push-Pull | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC241LFBN-RC | Sullins Connector Solutions | 1.679 | S7057-ND | 1,30000 € | Similar |
| PPTC241LFBN-RC | Sullins Connector Solutions | 11.848 | S7022-ND | 1,14000 € | Similar |



