M20-6112005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.463
Unit Price: 4,34000 €
Datasheet

Similar


Harwin Inc.
In Stock: 107
Unit Price: 12,98000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 34,43305 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,48433 €
Datasheet

Similar


Samtec Inc.
In Stock: 2.118
Unit Price: 8,13000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 24.703
Unit Price: 1,63000 €
Datasheet
40 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Harwin’s Company Overview

M20-6112005

DigiKey Part Number
952-1421-5-ND
Manufacturer
Manufacturer Product Number
M20-6112005
Description
CONN NON-STKTHRU PC/104 40P PCB
Customer Reference
Detailed Description
40 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Non-Stackthrough, Unkeyed (PC/104)
Connector Style
PC/104
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes