Similar

M1352-98 | |
|---|---|
DigiKey Part Number | M1352-98-ND |
Manufacturer | |
Manufacturer Product Number | M1352-98 |
Description | PC TEST POINT JACK BLACK |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Phosphor Bronze Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.453" L x 0.156" W (11.51mm x 3.96mm) | |
Height | 0.203" (5.16mm) | |
Plating | Gold | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Phosphor Bronze |


